- 40 C Microcontrollers - MCU

Results: 38.250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729In Stock
Rp48.433,44
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O 3.180In Stock
Cut Tape
Rp59.441,04
Rp56.505,68
Reel
Rp48.616,90
Min.: 1
Mult.: 1
: 3.300
SMD/SMT QFN-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1.295In Stock
Rp31.922,04
Rp29.170,14
Rp28.986,68
Rp26.601,70
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 7 kB 192 B 8 bit 25 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4.139In Stock
Rp21.281,36
Rp21.097,90
Rp19.630,22
Rp18.529,46
Min.: 1
Mult.: 1
SMD/SMT QFN-16 PIC16 8 bit 8 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7.411In Stock
Rp26.785,16
Rp24.583,64
Rp22.382,12
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1.137In Stock
Rp109.158,70
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1.231In Stock
Rp101.086,46
Rp100.903,00
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 25 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365In Stock
Rp115.763,26
Rp114.295,58
Rp114.112,12
Rp112.460,98
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
Rp122.000,90
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 24 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 555In Stock
Rp86.776,58
Rp85.308,90
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5.981In Stock
Rp47.883,06
Rp44.030,40
Rp43.846,94
Rp39.627,36
Rp39.260,44
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.255In Stock
Rp29.170,14
Rp26.968,62
Rp25.317,48
Rp24.033,26
Rp23.299,42
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 930In Stock
Rp67.146,36
Rp61.642,56
Rp61.459,10
Rp55.588,38
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 664In Stock
Rp63.844,08
Rp58.340,28
Rp58.156,82
Rp52.836,48
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2.021In Stock
Rp25.317,48
Rp24.400,18
Rp23.299,42
Rp22.382,12
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 219In Stock
Rp153.922,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 32 MHz 64 kB 3.89 kB 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 998In Stock
Rp174.103,54
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 64 kB 3.25 kB 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4.189In Stock
Rp51.735,72
Rp47.516,14
Rp44.580,78
Rp42.929,64
Rp42.746,18
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 815In Stock
Rp48.616,90
Rp44.580,78
Rp41.461,96
Rp38.710,06
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 225In Stock
Rp118.882,08
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 8 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1 KB RAM 498In Stock
Rp53.386,86
Rp51.735,72
Rp48.983,82
Rp48.433,44
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 1 kB 10 bit 32 I/O 4.2 V 5.5 V + 100 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 824In Stock
Rp64.944,84
Rp59.441,04
Rp59.257,58
Rp54.120,70
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4.118In Stock
Cut Tape
Rp58.523,74
Rp57.056,06
Rp52.102,64
Rp51.552,26
Reel
Rp48.616,90
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-44 PIC18 8 bit 16 MHz 16 kB 768 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 872In Stock
Rp131.357,36
Rp130.440,06
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 8 bit 32 MHz 48 kB 3.89 kB 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1.229In Stock
Cut Tape
Rp62.376,40
Rp56.872,60
Rp56.505,68
Rp56.138,76
Reel
Rp50.818,42
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel