SMD/SMT MouseReel Microcontrollers - MCU

Results: 3.674
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IT, Grn 1.6-3.6V 7.385In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-44 AVR 8 bit/16 bit 32 MHz 16 kB 2 kB 12 bit 34 I/O 1.6 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3.029In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-44 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O 1.6 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 6.167In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 41 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2.231In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3.532In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1.782In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 4 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.956In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3.275In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3.170In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.066In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2.428In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 16 MHz 3.5 kB 128 B 8 bit 18 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4.963In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 1.830In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 512 B 10 bit 25 I/O 2.5 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2.565In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 2.378In Stock
Min.: 1
Mult.: 1
: 2.500
SMD/SMT BGA-125 ARM Cortex M4 32 bit 40 MHz 1.02 MB 256 kB 12 bit 65 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.595In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-44 M8C 8 bit 24 MHz 16 kB 1 kB 8 bit 38 I/O 3 V 5.25 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5.636In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 8 bit 8 MHz 2.7 V 5.5 V Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32-bit Arm Cortex-M0+ with 5V Support, CAN-FD 2.704In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 2 x 12 bit 26 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7.321In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 52 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash SOIC 4.002In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-20 ARM Cortex M0+ 32 bit 48 MHz 16 kB 4 kB 12 bit 18 I/O 1.62 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 3.868In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.688In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 3.120In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1.756In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7.125In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel