LQFP-32 Microcontrollers - MCU

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 26 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 1 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 1 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit, 16k FLASH, 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 1 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT LQFP-32 S12 16 bit 25 MHz 16 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250
SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 125 C AEC-Q100 Tray