LQFP-48 Microcontrollers - MCU

Results: 1.472
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 1.987In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 120 MHz 128 kB 64 kB 12 bit 34 I/O 1.62 V 3.6 V + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGRNIND TEMPMRL A 2.331In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 120 MHz 256 kB 64 kB 12 bit 34 I/O 1.08 V 1.32 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 538In Stock
Min.: 1
Mult.: 1
Max.: 548

SMD/SMT LQFP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 1.116In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 16 I/O 3.3 V 3.3 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 1.259In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 bit 120 MHz 256 kB 69 kB 3 x 12 bit 14 I/O 2.8 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 1.347In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 bit 60 MHz 32 kB 6 kB 12 bit 22 I/O 2.97 V 3.63 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IPT A A 595-MSP430F5308IPT 693In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 16 kB 6 kB 10 bit 31 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5510IPTR A 595-MSP430F5510IPTR 1.209In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 32 kB 4 kB 10 bit 31 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5510IPT A A 595-MSP430F5510IPT 1.694In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 32 kB 4 kB 10 bit 31 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPT 5.165In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 16 bit 24 MHz 32 kB 4 kB 12 bit 44 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 413In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 32 bit 40 MHz 32 kB 5 kB 12 bit 22 I/O 1.71 V 1.89 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 370In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 32 bit 60 MHz 32 kB 6 kB 12 bit 22 I/O 1.71 V 1.89 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr 316In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 32 bit 60 MHz 64 kB 12 kB 12 bit 22 I/O 1.71 V 1.89 V + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM 520In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 72 MHz 256 kB 32 kB 12 bit 35 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1.974In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 48LFQFP -40/+85C 4.411In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 RL78 16 bit 24 MHz 16 kB 1 kB 8 bit/10 bit 33 I/O 1.6 V 5.5 V + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP48 1.975In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 34 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFP48 3.460In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 512 kB 128 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 201In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HC08 8 bit 8 MHz 16 kB 1 kB 10 bit 37 I/O + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HC08 8 bit 8 MHz 60 kB 2 kB 10 bit 53 I/O + 125 C AEC-Q100 Tray
NXP Semiconductors S9S08DZ60F2MLFR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 500In Stock
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 136In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 50 MHz 64 kB 8 kB 10 bit 30 I/O 3 V 3.6 V + 85 C Bulk
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 256K/64K QFP48 263In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 RX 32 bit 100 MHz 256 kB 64 kB 10 bit, 12 bit 30 I/O 2.7 V 3.6 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRL A 160In Stock
2.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 100 MHz 512 kB 64 kB 10 bit 34 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape