LQFP-48 Microcontrollers - MCU

Results: 1.471
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 8 kB 128 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 512 kB 128 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Reel
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP48 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 128 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 128 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 Arm Cortex -M33 32 bit 100 MHz 128 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Reel
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 100 MHz 256 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 Arm Cortex -M33 32 bit 100 MHz 256 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Reel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 200 MHz 256 kB 40 kB 12 bit 29 I/O 2.7 V 3.6 V + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 64K 48LQFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 64 kB 16 kB 14 bit 1.6 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 64 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 750
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 32 kB 8 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 128 kB 20 kB 12 bit 41 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 20 kB 12 bit 41 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 30 I/O 5.5 V 2.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 32K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 42 MHz 32 kB 8 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 8K SRAM, 4 UART, 3 SPI, 2 I2C, Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 42 MHz 64 kB 8 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 64K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 42 MHz 64 kB 16 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 42 MHz 128 kB 16 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 32 MHz 20 kB 4 kB 12 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32K, SRAM: 8K Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 32 MHz 36 kB 8 kB 12 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Nano series-Ultra-low power with supply voltage from 1.8V to 3.6V, less than 1uA stand by current, incorporating the LCD driver (4x40 & 6x38) as well as independent power source for RTC (VBAT) -40C to 105C Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 64 kB 16 kB 12 bit 39 I/O 2.2 V 3.6 V + 85 C Tray