LQFP-48 Microcontrollers - MCU

Results: 1.494
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 50 MHz 64 kB 16 kB 16 bit 33 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.226In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 100 MHz 64 kB 16 kB 16 bit 35 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 370In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 34 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.588In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.479In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 792In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 80 MHz 512 kB 128 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 849In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 512 kB 128 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 180 MHz 128 kB 32 kB 16 bit 41 I/O 1.71 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1.240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 180 MHz 256 kB 64 kB 16 bit 41 I/O 1.71 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 48 QFP 1.248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 180 MHz 128 kB 32 kB 16 bit 41 I/O + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 48 QFP 1.248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 180 MHz 256 kB 64 kB 16 bit 41 I/O + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5504IPT A A 595-MSP430F5504IPT 531In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 8 kB 4 kB 10 bit 31 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 206In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 32 bit 40 MHz 16 kB 4 kB 12 bit 22 I/O 1.71 V 1.89 V + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 140In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 192 kB 11 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 110In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 48 kB 3 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PTSR 206In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 16 I/O 2.8 V 3.63 V + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 986In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
Min.: 1
Mult.: 1
Max.: 20

LQFP-48 + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 716In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M7 32 bit 320 MHz 128 kB 16 kB 12 bit 27 I/O 2.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 304In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 80 MHz 256 kB 128 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 665In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 32 kB 8 kB 12 bit 45 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 696In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 64 kB 8 kB 12 bit 45 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB dual- 800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 MHz 64 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 16 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel