QFN-20 Microcontrollers - MCU

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 294In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 16 kB 1.28 kB 16 I/O 1.8 V 5.5 V + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 44In Stock
2.520Expected 01/09/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 50 MHz 16 kB 2.25 kB 12 bit 16 I/O 2.2 V 3.6 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM) 24In Stock
1.500Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O 37In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 60In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 16 MHz 7 kB 256 B 8 bit 18 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
2.520Expected 01/09/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 125 C Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE
23.844On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP
3.143Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
1.498Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 CIP-51 8051 8 bit 50 MHz 16 kB 2.25 kB 12 bit 16 I/O 2.2 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB LFO 8-bit MCU
1.911Expected 16/10/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC
363On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP
453Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM)
1.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 768 B No ADC 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
2.995Expected 27/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz 125C Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-20 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flash 1KB RAM 16-bit PIC24F Family Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC24F 16 bit 32 MHz 8 kB 1.5 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 48 MHz 1 kB 2.5 V 5.5 V Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 91

SMD/SMT QFN-20 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 18 I/O 2.5 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 2.5 V 5.5 V + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 Reel
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 3.75 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 637
Mult.: 91

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 3.75 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 2.3 V 5.5 V + 85 C AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc Non-Stocked Lead-Time 8 Weeks
Min.: 455
Mult.: 91

SMD/SMT QFN-20 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C Tube