QFP-100 Microcontrollers - MCU

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors S9S12HY32J0VLL
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

SMD/SMT QFP-100 S12 16 bit 64 MHz 32 kB 2 kB 10 bit 80 I/O 4.5 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors S9S12HY64J0CLLR
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT QFP-100 S12 16 bit 64 MHz 64 kB 4 kB 10 bit 4.5 V 5.5 V + 85 C AEC-Q100 Reel
Renesas Electronics DF71374AD80FPV#GZ
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU 256K 5V I-TEMP QFP-100UV Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

SMD/SMT QFP-100 SH-2 32 bit 80 MHz 256 kB 8 kB 12 bit 57 I/O 3 V/4 V 3.6 V/5.5 V + 85 C Tray
Renesas Electronics M30800SAFP#U3
Renesas Electronics 32-bit Microcontrollers - MCU M32C80 RL 8k 100P6S -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

SMD/SMT QFP-100 M32C/80 16 bit 32 MHz 0 B 8 kB 10 bit 47 I/O 3 V 5.5 V + 85 C Tray
Renesas Electronics M30620FCPFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

SMD/SMT QFP-100 M16C/60 16 bit 24 MHz 128 kB 10 kB 10 bit 87 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics M30620FCPFP#U5C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFP-100 M16C/60 16 bit 24 MHz 128 kB 10 kB 10 bit 87 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics M30622F8PFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 64K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

SMD/SMT QFP-100 M16C/60 16 bit 24 MHz 64 kB 4 kB 10 bit 87 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics M30626FJPFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100 QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFP-100 M16C/60 16 bit 24 MHz 512 kB 31 kB 10 bit 85 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics M30626FJPFP#U5C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFP-100 M16C/60 16 bit 24 MHz 512 kB 31 kB 10 bit 2.7 V 5.5 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 4KB RAM, LCD 50x8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT QFP-100 S1C17 16 bit 4.2 MHz 48 kB 4 kB 12 bit 67 I/O 1.2 V 1.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 30x8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT QFP-100 S1C17 16 bit 4.2 MHz 64 kB 4 kB 67 I/O 1.2 V 1.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 4KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

SMD/SMT QFP-100 S1C17 16 bit 4.2 MHz 48 kB 4 kB 12 bit 32 I/O 1.2 V 3.6 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90
SMD/SMT QFP-100 S1C17 16 bit 4.2 MHz 64 kB 4 kB No ADC 27 I/O 1.2 V 3.6 V + 85 C Tray
Epson ICs 32-bit Microcontrollers - MCU 32bit MCU, ARM Coretex M0+, Speech, 192KB Flash, 22KB RAM, 91 I/O Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

QFP-100