SOIC-20 Microcontrollers - MCU

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.577In Stock
Cut Tape
Rp25.134,02
Rp24.583,64
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 16 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.559In Stock
Cut Tape
Rp22.749,04
Rp22.198,66
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 16 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 416In Stock
Rp27.885,92
Rp25.500,94
Rp23.115,96
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 16 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.595In Stock
Cut Tape
Rp23.482,88
Rp23.115,96
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 391In Stock
Rp22.015,20
Rp20.180,60
Rp18.162,54
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 8 bit 32 MHz 14 kB 1 kB 18 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 383In Stock
Rp25.134,02
Rp23.115,96
Rp20.914,44
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 477In Stock
Rp16.511,40
Rp16.474,71
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 376In Stock
Rp18.712,92
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 488In Stock
Rp23.849,80
Rp21.831,74
Rp19.813,68
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 4 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 1.554In Stock
Cut Tape
Rp24.216,72
Rp23.666,34
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 4 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-24MHZ 4-5.5V 2.438In Stock
Rp26.418,24
Rp24.400,18
Rp22.015,20
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 8051 8 bit 24 MHz 2 kB 128 B No ADC 15 I/O 4 V 6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V 905In Stock
Rp45.131,16
Rp41.278,50
Rp37.242,38
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 8051 8 bit 20 MHz 4 kB 256 B No ADC 15 I/O 2.4 V 5.5 V + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1.196In Stock
Cut Tape
Rp29.903,98
Rp29.353,60
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-20 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 18 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz, IN 2.309In Stock
Cut Tape
Rp27.152,08
Rp26.234,78
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-20 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 16 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 2.154In Stock
Rp47.149,22
Rp43.113,10
Rp42.746,18
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 AVR 8 bit 8 MHz 2 kB 128 B 10 bit 16 I/O 2.7 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC20, Ind 125C, Green, T&R 1.991In Stock
Cut Tape
Rp24.033,26
Rp23.666,34
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-20 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.597In Stock
Cut Tape
Rp25.867,86
Rp25.317,48
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 4 kB 12 bit 18 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 1.194In Stock
Cut Tape
Rp36.875,46
Rp35.774,70
Reel
Rp30.270,90
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 1.954In Stock
Rp28.252,84
Rp25.867,86
Rp23.482,88
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 1.801In Stock
Cut Tape
Rp28.619,76
Rp27.885,92
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 6.435In Stock
Cut Tape
Rp32.288,96
Rp31.555,12
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1.286In Stock
1.520Expected 01/01/2027
Rp35.774,70
Rp35.040,86
Rp34.123,56
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 2.332In Stock
Cut Tape
Rp41.278,50
Reel
Rp35.040,86
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 867In Stock
Rp44.397,32
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 799In Stock
Rp48.983,82
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 85 C Tube