SSOP-28 Microcontrollers - MCU

Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM LCD nanoWatt XLP 489In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 24 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 304In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 232In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 8In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 2 kB 128 B 8 bit 22 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 16 MHz Int Osc nanoWatt XLP 406In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 25 I/O 2.5 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP 253In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 25 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 146In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 188In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 10 bit 22 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 106In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 22 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 512bytes 15In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512bytes 309In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 40 MHz 8 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 550In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 8 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 225In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 61In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 8 bit 16 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 141In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 20In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 8In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 329In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 94In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 470In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 80In Stock
517Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
77In Stock
282Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 3.6 kB 12 bit 24 I/O 1.8 V 5.5 V + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 386In Stock
2.100Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 3.6 kB 12 bit 24 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 153In Stock
611Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube