TQFP-44 Microcontrollers - MCU

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1.288In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 16 kB 1 kB 10 bit 36 I/O 2.5 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM, 256B EE 3.705In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM, 256B EE 1.722In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C 1.124In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 1.099In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 250In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 33 I/O 4 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 392In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 8 bit 33 I/O 4 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 152In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 4 V 5.5 V + 70 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 2.014In Stock
1.200Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 35 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2.395In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 1.015In Stock
960Expected 05/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 627In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 32 kB 3.68 kB 10 bit 22 I/O 2.15 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.880In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 928In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1.312In Stock
3.600Expected 23/11/2026
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 32 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 635In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 34 I/O 2.15 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 2.016In Stock
2.400Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 34 I/O 2.15 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 420In Stock
800Expected 01/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.497In Stock
2.080Expected 28/09/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.161In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 1.347In Stock
1.200On Order
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 7.321In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 36 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 223In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 125 C AEC-Q100 Tray