TQFP-48 Microcontrollers - MCU

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 37 I/O 1.6 V 5.5 V + 105 C Reel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 4 kB ADC AES MCU Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 4 kB 2 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT TQFP-48 ARM Cortex M4 32 bit 48 MHz 128 kB 32 kB 12 bit 27 I/O 1.62 V 1.98 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SMD/SMT TQFP-48 ARM Cortex M4 32 bit 48 MHz 128 kB 32 kB 12 bit 75 I/O 1.62 V 3.6 V + 85 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 250
Mult.: 250

SMD/SMT TQFP-48 8051 8 bit 25 MHz 16 kB 1.28 kB 10 bit 16 I/O 2.8 V 3.6 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT TQFP-48 8051 8 bit 25 MHz 16 kB 1.28 kB 10 bit 16 I/O 2.8 V 3.6 V + 85 C Reel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 16 kB ADC AES MCU Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 16 kB 4 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 8 kB ADC AES MCU Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 8 kB 2 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel
Silicon Labs ARM Microcontrollers - MCU 8k Flash, 2k RAM, ADC, AES Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 8 kB 2 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SMD/SMT TQFP-48 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 12 bit 75 I/O 1.68 V 3.6 V + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SMD/SMT TQFP-48 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 12 bit 75 I/O 1.62 V 3.6 V + 85 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 8 bit 100 MHz 32 kB 1 kB 10 bit 39 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 8 bit 48 MHz 32 kB 2.25 kB 10 bit 40 I/O 2.7 V 5.25 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 S1C17 16 bit 16.8 MHz 16 kB 2 kB 12 bit 38 I/O 1.2 V 3.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 S1C17 16 bit 16.8 MHz 16 kB 2 kB 12 bit 38 I/O 1.8 V 5.5 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 16 kB 2 kB 12 bit 67 I/O 1.2 V 1.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 16 kB 2 kB 12 bit 67 I/O 1.2 V 1.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 2KB RAM, LCD 20x4 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 48 kB 2 kB 67 I/O 1.2 V 1.6 V + 85 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 S1C17 16 bit 16.8 MHz 16 kB 2 kB 12 bit 38 I/O 1.8 V 5.5 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

SMD/SMT TQFP-48 S1C17 16 bit 16.8 MHz 16 kB 2 kB 12 bit 1.8 V 5.5 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 16 kB 2 kB 12 bit 34 I/O 1.2 V 3.6 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 32KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 32 kB 2 kB 12 bit 34 I/O 1.2 V 3.6 V + 85 C Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

SMD/SMT TQFP-48 S1C17 16 bit 4.2 MHz 48 kB 2 kB No ADC 31 I/O 1.2 V 3.6 V + 85 C Tray