TQFP-64 Microcontrollers - MCU

Results: 1.400
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 1 MB 32 kB 10 bit, 12 bit 53 I/O 2 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 314In Stock
2.080Expected 26/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 16 bit 40 MHz 128 kB 16 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1.079In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 411In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 80 MHz 1 MB 256 kB 12 bit 49 I/O 2.3 V 3.6 V + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 908In Stock
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1.070In Stock
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 64 kB 16 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1.283In Stock
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 128 kB 16 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1.956In Stock
4.000Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 3.824In Stock
3.600Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA 2.012In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 100 MHz 64 kB 16 kB 10 bit 53 I/O 2.3 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 259In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 156In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 439In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 237In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 303In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 588In Stock
960Expected 02/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 117In Stock
320Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V 2.630In Stock
2.240Expected 05/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 54 I/O 1.8 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V 662In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 54 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O 416In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 32 kB 2 kB 10 bit 52 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 784In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 128 kB 3.84 kB 10 bit 50 I/O 2 V 2.7 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 777In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 41.667 MHz 128 kB 3.72 kB 10 bit 39 I/O 2 V 2.7 V + 100 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 1.431In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 8 bit 41.667 MHz 128 kB 3.72 kB 10 bit 39 I/O 2 V 2.7 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 4.251In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC 8 bit 64 MHz 128 kB 3.5 kB 10 bit 60 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray