TSSOP-14 Microcontrollers - MCU

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 2.400In Stock
Cut Tape
Rp20.914,44
Rp20.364,06
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 RISC 8 bit 64 MHz 64 kB 4 kB 10 bit 11 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.719In Stock
Cut Tape
Rp21.464,82
Rp21.097,90
Reel
Rp17.795,62
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.780In Stock
Cut Tape
Rp42.929,64
Rp41.278,50
Reel
Rp35.407,78
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.076In Stock
Rp41.828,88
Rp38.159,68
Rp34.673,94
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 6.448In Stock
Cut Tape
Rp33.940,10
Rp33.206,26
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC12 8 bit 8 MHz 1.5 kB 201 B No ADC 6 I/O 2 V 3.7 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 1.217In Stock
Rp28.252,84
Rp26.234,78
Rp23.666,34
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2.450In Stock
Cut Tape
Rp29.537,06
Rp28.986,68
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 5.103In Stock
Cut Tape
Rp33.022,80
Rp31.738,58
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 2.388In Stock
Cut Tape
Rp25.500,94
Rp25.134,02
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.739In Stock
Cut Tape
Rp27.152,08
Rp26.418,24
Reel
Rp22.565,58
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 1.694In Stock
Cut Tape
Rp30.087,44
Reel
Rp25.317,48
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 11 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 967In Stock
Rp37.242,38
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 2.756In Stock
Rp37.976,22
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 1.024In Stock
Rp39.994,28
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 2.493In Stock
Cut Tape
Rp51.735,72
Reel
Rp43.296,56
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit AD 5.000In Stock
Cut Tape
Rp21.831,74
Rp21.464,82
Reel
Rp18.162,54
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 1.277In Stock
Cut Tape
Rp29.537,06
Rp28.986,68
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.948In Stock
Rp20.547,52
Rp18.712,92
Rp17.061,78
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 12 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.083In Stock
Cut Tape
Rp23.115,96
Rp22.565,58
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.371In Stock
Cut Tape
Rp16.144,48
Rp15.722,52
Reel
Rp13.392,58
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 512 B 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.295In Stock
Cut Tape
Rp15.594,10
Rp15.172,14
Reel
Rp13.025,66
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 12 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 2.490In Stock
Cut Tape
Rp16.511,40
Rp16.016,06
Reel
Rp13.759,50
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1.033In Stock
Rp12.108,36
Rp11.007,60
Rp10.090,30
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 3.5 kB 256 B 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 864In Stock
Rp14.309,88
Rp13.209,12
Rp11.924,90
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 7 kB 512 B 12 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 756In Stock
Rp13.025,66
Rp11.924,90
Rp10.824,14
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 RISC 8 bit 32 MHz 7 kB 512 B 12 I/O 1.8 V 5.5 V + 85 C Tube