TSSOP-20 Microcontrollers - MCU

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors S9S08RNA16W2VTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 3 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT TSSOP-20 S08 8 bit 20 MHz 16 kB 2 kB 10 bit 16 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel
NXP Semiconductors S9S08SL8F1CTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SGF Non-Stocked Lead-Time 3 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT TSSOP-20 S08 8 bit 40 MHz 8 kB 512 B 10 bit 16 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 8K flash MCU with ADC+EE, IC & UART &SPI, internal RC & ICP/ISP function Non-Stocked Lead-Time 26 Weeks
Min.: 666
Mult.: 74

SMD/SMT TSSOP-20 8051 8 bit 24 MHz 8 kB 512 B 10 bit 17 I/O 2.4 V 5.5 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16BUltraLoMcrcntrllr 4kB Flash 256BRAM R R 595-430F1121AIPW Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 70

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 4kB FL 256B RAM Com R 595-430F1121AIPWR Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-20 MSP430 16 bit 8 MHz 4 kB 256 B No ADC 14 I/O 1.8 V 3.6 V + 85 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 4 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 4 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 2 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 2 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C Reel
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 17 I/O 5.5 V 2.5 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 17 I/O 5.5 V 2.5 V + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 16K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 8 bit 24 MHz 16 kB 512 B 10 bit 17 I/O 2.4 V 5.5 V + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 28 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics STM32G051F8P3
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit up to 64 KB Flash 18 KB RAM 2x USART timers ADC Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0+ 32 bit 64 MHz 64 kB 18 kB 12 bit 18 I/O 1.7 V 3.6 V + 125 C Tube
STMicroelectronics STM32G051F8P3TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit up to 64 KB Flash 18 KB RAM 2x USART timers ADC Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-20 ARM Cortex M0+ 32 bit 64 MHz 64 kB 18 kB 12 bit 18 I/O 1.7 V 3.6 V + 125 C Reel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-BIT MCU Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 STM8 8 bit 16 MHz 4 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 125 C Reel, Cut Tape, MouseReel