AEC-Q100 Microcontrollers - MCU

Results: 5.668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 365In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-36 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 25 I/O 3 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 112In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 643In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 373In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 432In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1.838In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 349In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 753In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 504In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 278In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3.934In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 398In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ 998In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2.395In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O 1.62 V 3.63 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 306In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24E 16 bit 60 MHz 128 kB 16 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 445In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 557In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.203In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC 721In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 3.75 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 300In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 35 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 339In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 16 kB 1.5 kB 10 bit 24 I/O 1.8 V 3.6 V + 125 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 256 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.455In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CMO,QFN32,Ligthing,128KFlash,Trays, Extended temp 600In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray