PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 1.253In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2.074In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.089In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.263In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O 1.571In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 192 kB 16 kB 10 bit 53 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 367In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC24E 16 bit 60 MHz 512 kB 48 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 2.717In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 16 bit 32 MHz 128 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1.000In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-48 PIC24F 16 bit 32 MHz 64 kB 16 kB 10 bit, 12 bit 40 I/O 2 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 8.547In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 3.624In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 1.692In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.5 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPROM 5.071In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1.160In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 2.067In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2.513In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 12I/O 1.402In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 6.717In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2.265In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 2.496In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART SPI/I2C 3.120In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 870In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 458In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB 4KBRAM nanoWatt 1.623In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 16 kB 16 kB 10 bit 22 I/O 2.15 V 3.6 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.314In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.269In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube