AEC-Q100 Microcontrollers - MCU

Results: 5.633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 931In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 463In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 194In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 71In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 PIC24E 16 bit 60 MHz 512 kB 52 kB 10 bit, 12 bit 83 I/O 3 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 410In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC24F 16 bit 32 MHz 8 kB 1 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 1.595In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 54 I/O 1.71 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 896In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+105degC, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 16 bit 32 MHz 64 kB 4 kB 12 bit 64 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, QFP 80 401In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, QFP 112 287In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 408In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+150degC, Automotive Qualified, 80LQFP-EP 478In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 S12Z 16 bit 50 MHz 256 kB 32 kB 2 x 12 bit 31 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 32Bit 192 Flash 12K RAM 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 S12 16 bit 25 MHz 192 kB 11 kB 10 bit 86 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1.193In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 370In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 34 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 1.950In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 72In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0h 32 bit 64 MHz 768 kB 64 kB 10 bit, 12 bit 77 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0h 32 bit 48 MHz 768 kB 64 kB 10 bit, 12 bit 77 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 195In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 T&R 1.553In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 G3KH 32 bit 120 MHz 1 MB 128 kB 10 bit, 12 bit 49 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 2.138In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel