PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 6.526In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB OTP 232RM 33I/O 702In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC17 8 bit 16 MHz 2 kB 232 B No ADC 33 I/O 4.5 V 6 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 67 I/O 1.480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 48 MHz 128 kB 3.81 kB 10 bit 68 I/O 2 V 2.7 V + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 8192 bytes 16MIPS 35 I/O 552In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 32 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 242In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC24F 16 bit 32 MHz 256 kB 96 kB 10 bit 52 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Extended Temp 233In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 768B RAM 10bit ADC 1.8-5.5V 62In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC16 8 bit 20 MHz 14 kB 768 B 10 bit 54 I/O 2.5 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 436In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 437In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 326In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 222In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 253In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz SSOP20 4In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 1.75 kB 68 B No ADC 13 I/O 4 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 272In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 392In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 QFN 14KB Flash, 1K RAM 393In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 250In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 186In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
138In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 3.6 kB 12 bit 24 I/O 1.8 V 5.5 V + 150 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 33 I/O 4.2 V 5.5 V + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 87In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 8 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 49In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 28 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 169In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC24H 16 bit 40 MHz 12 kB 1 kB 10 bit, 12 bit 13 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 174In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 16 bit 32 MHz 16 kB 1 kB 10 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 51In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 17 I/O 2.5 V 5.5 V + 125 C Tube