PIC Microcontrollers - MCU

Results: 7.950
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 748In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 18 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 290In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 8 bit 20 MHz 14 kB 336 B 10 bit 53 I/O 4.5 V 5.5 V + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 564In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 48 MHz 14 kB 4 kB 10 bit 17 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 685In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 28 kB 1 kB 10 bit 36 I/O 2.5 V 3.6 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 673In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 425In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 556In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 672In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 360In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384B RAM 1.635In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UTQFN-28 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.5 V 3.6 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 653In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 457In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 669In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 8 bit 36 I/O 2.3 V 3.6 V + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1.615In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 2 kB 128 B 8 bit 22 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 108In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 8 kB 768 B 10 bit 24 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 577In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 900In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4 KB RAM 245In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 96 kB 3.84 kB 10 bit 50 I/O 2 V 2.7 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 732In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 175In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O 2.5 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O 2.5 V 5.5 V + 85 C Tube