512 kB Microcontrollers - MCU

Results: 3.904
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 734In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 567In Stock
780On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC 438In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 104 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 563In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 153In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD144 162In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD208 276In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD80 458In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4322JET100 446In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 104 kB 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512BD100 738In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512ET100 450In Stock
780Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54608J512BD208 457In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54616J512BD100 474In Stock
450Expected 07/10/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54616J512ET100 225In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J512ET180 669In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 145 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JBD100 858In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 64 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JEV98 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VFBGA-98 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 64 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD100 1.175In Stock
Min.: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 64 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD64 940In Stock
4.800Expected 17/08/2026
Min.: 1
Mult.: 1

SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 150 MHz 512 kB 256 kB 16 bit 36 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 144 278In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFP-144 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC54608J512ET180 1.286In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 145 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 353In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 104In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O 2.35 V 2.75 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 42In Stock
1.200Expected 17/08/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O 2.35 V 2.75 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 302In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O 2.35 V 2.75 V + 105 C Tray