AEC-Q100 Microcontrollers - MCU

Results: 5.668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 256 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 75In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z3 32 bit 80 MHz 1.5 MB 94 kB 12 bit 1.14 V 1.32 V + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 32 bit 80 MHz 1 MB 128 kB 12 bit 3 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 285In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-516 e200z7 32 bit 264 MHz 4 MB 256 kB 12 bit 253 I/O 1.14 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 200 MHz 2 MB 256 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 190In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 304In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 165In Stock
Min.: 1
Mult.: 1
BGA-388 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 125C, Green, 16MHz, QFN24 Wettable flanks Auto, PTC, DAC, Tray 637In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-24 AVR 8 bit 16 MHz 32 kB 2 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 420In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 AVR 24 MHz 128 kB 16 kB 12 bit 55 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.304In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1.147In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 734In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 298In Stock
1.222On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.62 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 340In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP -176 ARM Cortex M7 32 bit 300 MHz 2 MB 488 kB 12 bit, 16 bit 3.15 V 3.45 V + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 450In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 84 I/O 1.71 V 5.5 V + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 450In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 384 kB 32 kB 12 bit 84 I/O 1.71 V 5.5 V + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 183In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M0+, ARM Cortex M4F 32 bit 100 MHz, 160 MHz 4.06 MB 512 kB 3 x 12 bit 152 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 300In Stock
Min.: 1
Mult.: 1

SMD/SMT TEQFP-144 ARM Cortex M7 32 bit 256 kB 768 kB 12 bit 2.7 V 5.5 V + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 270In Stock
Min.: 1
Mult.: 1

SMD/SMT TEQFP-144 ARM Cortex M7 32 bit 256 kB 768 kB 12 bit 2.7 V 5.5 V + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707In Stock
Min.: 1
Mult.: 1

AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

SMD/SMT eTQFP-144 e200z2, e200z4 32 bit 80 MHz, 160 MHz 2.5 MB 176 kB 5 x 12 bit, 2 x 16 bit 117 I/O 5 V 5 V + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420 32 bit 120 MHz 176 kB 192 kB 10 bit, 3 x 12 bit 64 I/O 1.14 V 1.26 V + 150 C AEC-Q100 Reel, Cut Tape, MouseReel