AEC-Q100 Microcontrollers - MCU

Results: 5.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 4.158In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-20 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 18 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 3.536In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 22 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 649In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24H 16 bit 40 MHz 256 kB 16 kB 10 bit, 12 bit 53 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 616In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 478In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 266In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 140In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 450In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 46 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 164In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 8.305In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 1.562In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 2.308In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 9.689In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 5.193In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2.826In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2.318In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2.665In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.571In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.779In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.139In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.514In Stock
3.300Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.758In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.878In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.485In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.135In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel