AEC-Q100 Microcontrollers - MCU

Results: 5.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 250In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB 1.148In Stock
Min.: 1
Mult.: 1
: 1.500
SMD/SMT BGA-100 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB 880In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2Mb Flash, FlexIO, CSEc security, ethernet, LQFP144 - S32K MCUs for General-Purpose 190In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 128 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP144 - S32K MCUs for General-Purpose 324In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 128 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP176 - S32K MCUs for General-Purpose 787In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4F 32 bit 112 MHz 2 MB 256 kB 2 x 12 bit 156 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 172 HDQFP S32K MCUs for General Purpose 696In Stock
1.260Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 32 bit 120 MHz 2 MB 192 kB 12 bit 143 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 410In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 32 bit 160 MHz 2 MB AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 277In Stock
420Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 820In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 32 bit 320 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, CAN FD, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 531In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-100 ARM Cortex M7 32 bit 160 MHz 2 MB 256 kB 12 bit 143 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA S32K MCUs for General Purpose 496In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-257 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 120In Stock
420Expected 04/01/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 32 bit 320 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA S32K MCUs for General Purpose 688In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-257 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 831In Stock
3.780On Order
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA - S32K MCUs for General-Purpose 390In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-257 ARM Cortex M7 32 bit 160 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 175In Stock
420Expected 03/05/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 32 bit 320 MHz 4 MB 512 kB 12 bit 218 I/O 2.97 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 978In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 64 kB 4 kB 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz 103In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-416 e200z7 32 bit 264 MHz 4 MB 512 kB 16 bit 293 I/O 4.5 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 545In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 56 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM 909In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 60 kB 4 kB 10 bit 56 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 44 1.159In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 64 784In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOIC 20 1.794In Stock
1.140On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 S08 8 bit 20 MHz 4 kB 512 B 12 bit 18 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 16 1.983In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube