Silicon Labs ARM Microcontrollers - MCU

Results: 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 440In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 85 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 963In Stock
Min.: 1
Mult.: 1
: 3.000

EFM32GG SMD/SMT QFN-64 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 52 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 441In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 81 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x18 LCD, AES 302In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT QFN-64 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 52 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES 472In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 81 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1.600In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1.059In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 50 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 3.224In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3.8 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 2.286In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 4.880In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 1.994In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 3.701In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 4.585In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 3.980In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3 V 3 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 7.536In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1.579In Stock
Min.: 1
Mult.: 1
: 3.000

EFM32TG SMD/SMT QFN-32 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 1.653In Stock
Min.: 1
Mult.: 1

EFM32ZG SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 3.072In Stock
Min.: 1
Mult.: 1

EFM32ZG SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 3.883In Stock
Min.: 1
Mult.: 1

EFM32HG SMD/SMT QFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 17 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 256 kB MCU 1.259In Stock
Min.: 1
Mult.: 1

EFM32JG SMD/SMT QFN-48 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 32 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 950In Stock
Min.: 1
Mult.: 1

EFM32PG SMD/SMT QFN-48 ARM Cortex M4 1.02 MB 32 bit 12 bit 40 MHz 33 I/O 256 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 675In Stock
Min.: 1
Mult.: 1

EFM32PG SMD/SMT QFN-48 ARM Cortex M4 1.02 MB 32 bit 12 bit 40 MHz 33 I/O 256 kB 1.8 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 256 kB MCU 886In Stock
Min.: 1
Mult.: 1

EFM32PG SMD/SMT QFN-32 ARM Cortex M4 256 kB 32 bit 12 bit 40 MHz 24 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 1.601In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 512 kB AES MCU 2.933In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray