LQFP-48 ARM Microcontrollers - MCU

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 145KB Flash memory, 12KB RAM, GPIO, 8 Capacitive Sensing, Voice Recognition Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 48 MHz 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing Non-Stocked Lead-Time 28 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=32KB/8KB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64Kflash+8KRAM+UART+SPI+USCI+PWM+ADC+USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 2K flash/8K RAM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 2 x 12 bit 72 MHz 38 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 2 x 12 bit 72 MHz 38 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M2\1MB Flash\ 256KB SRAM\12bit ADC\Crypto HW\S-LCD Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M23 1 MB 32 bit 12 bit 96 MHz 40 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 41 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 41 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+16KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 144 MHz 41 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+128K-AP +UART+USB+PWM+ADC+RTC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 144 MHz 35 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD/125 degree Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 33 I/O 128 kB 1.7 V 3.6 V - 40 C + 125 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 33 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray