LQFP-48 ARM Microcontrollers - MCU

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, ISELED, FlexIO, LQFP48 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, ISELED, FlexIO, LQFP48 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K142W Arm Cortex-M4F, up to 80 MHz, 256 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512K Flash, 64K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 53 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144, M4F, 512 KB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144W Arm Cortex-M4F, up to 80 MHz, 512 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512 KB Flash, 64KB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Axx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 2.6 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

LPC11Axx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 2.6 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 36 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0+ microcontroller; up to 64 kB flash and 12 kB SRAM; 4 kB EEPROM; 12-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 50 MHz 36 I/O 12 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 6kB SRAM, LQFP48 package Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray