LQFP-48 ARM Microcontrollers - MCU

Results: 787
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 6kB SRAM, LQFP48 package Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 40kB flash, 8kB SRAM, LQFP48 package Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 40 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 70 MHz 32 I/O 4 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 4 kB 1.8 V 3.3 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 48 QFP Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX E SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX E SMD/SMT LQFP-48 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX E SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU Non-Stocked Lead-Time 13 Weeks
Min.: 1.250
Mult.: 1.250

KE12Z SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

KE12Z SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 42 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 13 Weeks
Min.: 1.250
Mult.: 1.250

KE13Z SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 13 Weeks
Min.: 1.250
Mult.: 1.250

KE13Z SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 42 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 1.250

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 1.250

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 13 Weeks
Min.: 1.250
Mult.: 1.250

KE17Z SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) Non-Stocked Lead-Time 13 Weeks
Min.: 1.250
Mult.: 1.250

KE17Z SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 42 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 3xFlexTimer, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 250
Mult.: 250

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 3xFlexTimer, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, DAC, PWM NanoEdge, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 38 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 48-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 112 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 112 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 112 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel