LQFP-48 ARM Microcontrollers - MCU

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES 1.721In Stock
Rp57.606,44
Rp43.113,10
Rp37.242,38
Rp35.407,78
Min.: 1
Mult.: 1
STM32L041C6 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 234In Stock
Rp92.463,84
Rp83.841,22
Rp75.952,44
Min.: 1
Mult.: 1
SAM4S SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 34 I/O 64 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing 128In Stock
Rp71.732,86
Rp48.616,90
Rp44.947,70
Rp40.911,58
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM 246In Stock
Rp86.960,04
Rp57.422,98
Rp52.469,56
Rp46.782,30
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART 37In Stock
Rp85.492,36
Rp56.505,68
Rp51.552,26
Rp43.846,94
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 450In Stock
Rp60.725,26
Rp39.627,36
Rp36.325,08
Rp32.288,96
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 270In Stock
Rp70.815,56
Rp59.074,12
Rp51.919,18
Rp46.415,38
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 279In Stock
3.000Expected 28/12/2026
Rp122.551,28
Rp84.208,14
Rp78.520,88
Rp68.980,96
Min.: 1
Mult.: 1
STM32F071CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 771In Stock
Rp108.424,86
Rp82.740,46
Rp72.466,70
Rp69.164,42
Min.: 1
Mult.: 1
STM32F078CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 36 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB FS, LCD 3.951In Stock
Rp105.122,58
Rp80.172,02
Rp70.081,72
Rp66.962,90
Rp61.826,02
Min.: 1
Mult.: 1
Max.: 750
STM32L433CB SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 38 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 978In Stock
Rp134.292,72
Rp103.654,90
Rp91.179,62
Rp87.510,42
Min.: 1
Mult.: 1
K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 1.250In Stock
Rp143.465,72
Rp110.993,30
Rp97.784,18
Rp93.748,06
Min.: 1
Mult.: 1
K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.226In Stock
Rp73.567,46
Rp64.394,46
Rp62.743,32
Rp59.807,96
Min.: 1
Mult.: 1
KC3x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip 273In Stock
Rp97.417,26
Rp64.394,46
Rp58.707,20
Rp49.901,12
Min.: 1
Mult.: 1
PSOC 4100 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 36 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 442In Stock
Rp79.988,56
Rp66.595,98
Rp61.275,64
Rp59.257,58
Min.: 1
Mult.: 1
S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 1.240In Stock
Rp157.775,60
Rp122.367,82
Rp108.241,40
Rp103.838,36
Min.: 1
Mult.: 1
K10_50 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 1.905In Stock
Cut Tape
Rp143.282,26
Rp105.306,04
Rp98.151,10
Rp86.226,20
Reel
Rp65.678,68
Min.: 1
Mult.: 1
: 2.000
KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 590In Stock
Rp106.223,34
Rp81.089,32
Rp70.999,02
Rp67.880,20
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 48-LQFP 1.250In Stock
Rp149.336,44
Rp109.709,08
Rp102.187,22
Rp77.603,58
Min.: 1
Mult.: 1
KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 48LQFP 314In Stock
Rp102.737,60
Rp78.337,42
Rp68.614,04
Rp65.678,68
Min.: 1
Mult.: 1
S128 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 14 bit 32 MHz 37 I/O 24 kB 1.6 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Analog & DSP w/ FPU M4 256kB 72MHz 1.933In Stock
Rp181.441,94
Rp140.163,44
Rp133.742,34
Rp116.130,18
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 36 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 1.312In Stock
Rp188.596,88
Rp147.134,92
Rp130.440,06
Rp125.303,18
Min.: 1
Mult.: 1
S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 338In Stock
Rp215.565,50
Rp168.966,66
Rp150.253,74
Rp144.383,02
Min.: 1
Mult.: 1
LPC1500 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 2 x 12 bit 72 MHz 30 I/O 12 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 865In Stock
Rp99.985,70
Rp80.905,86
Rp77.420,12
Rp71.365,94
Min.: 1
Mult.: 1
KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 870In Stock
Rp105.672,96
Rp80.905,86
Rp70.815,56
Rp67.696,74
Min.: 1
Mult.: 1
KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray