TQFP-100 ARM Microcontrollers - MCU

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash, Tray, USB, Extended Flash Performance 829In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C 911In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 1024k, R 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-100 ARM Cortex M4 1 MB 32 bit/16 bit 10 bit 20 MHz 52 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 1.509In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, Tray 356In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,1024KBFlash,256KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 85In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 120 MHz 72 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 89In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 52In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 72 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,1024KBFlash,256KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 256In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 120 MHz 72 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 209In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 381In Stock
Min.: 1
Mult.: 1

AT91R40008 SMD/SMT TQFP-100 ARM7TDMI 0 B 32 bit No ADC 75 MHz 32 I/O 256 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Wafer - TQFPGREENIND 555In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Extended Temp 1.557In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 812In Stock
2.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1.000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG 85C 359In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 876In Stock
3.000Expected 09/08/2027
Min.: 1
Mult.: 1
: 1.000

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG 85C 244In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 1.511In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG 85C 660In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 1.198In Stock
3.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.000

ATSAMC21 SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 84 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 634In Stock
Min.: 1
Mult.: 1

CY8C52LPxxx SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 72 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 861In Stock
Min.: 1
Mult.: 1

CY8C54LPxxx SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 72 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 810In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 62 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC5LP 170In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 62 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP 406In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 62 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray