Cut Tape ARM Microcontrollers - MCU

Results: 1.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 C Temp, Green, T&R, Low Power 1.589In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 3.591In Stock
Min.: 1
Mult.: 1
: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 1.232In Stock
Min.: 1
Mult.: 1
: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1.937In Stock
Min.: 1
Mult.: 1
: 3.000

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 896In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller 642In Stock
Min.: 1
Mult.: 1
: 1.000

LPC55S1x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K Flex USB 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 651In Stock
Min.: 1
Mult.: 1
: 1.000

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, MRLB, T&R 210In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 120 MHz 74 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.477In Stock
Min.: 1
Mult.: 1
: 4.000

ATSAMC20 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz 1.081In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2.970In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2.956In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 2.001In Stock
Min.: 1
Mult.: 1
: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 2.841In Stock
Min.: 1
Mult.: 1
: 1.500

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.378In Stock
Min.: 1
Mult.: 1
: 2.500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.455In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.196In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4.617In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 902In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32TG SMD/SMT BGA-48 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC4 1.375In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4100 SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 34 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 452In Stock
Min.: 1
Mult.: 1
: 500

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 1.489In Stock
Min.: 1
Mult.: 1
: 1.500

KE04 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 500In Stock
Min.: 1
Mult.: 1
: 2.000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel