Cut Tape ARM Microcontrollers - MCU

Results: 1.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 910In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 969In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P550SJ SMD/SMT LQFP-64 ARM Cortex M7 1.06 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1.789In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2.234In Stock
Min.: 1
Mult.: 1
: 4.000

TMS320F28P550SJ SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 997In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 746In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 979In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 3.846In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0C1103 SMD/SMT WSON-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 3.174In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0C1103 SMD/SMT SOT-23-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.962In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 4.845In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1104 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.912In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT SOT-23-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 4.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3105 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 16 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3105 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 24 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3105 SMD/SMT VSSOP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3105 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 2.942In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3105 SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 4.971In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 16 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3106 SMD/SMT VSSOP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3106 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 4.860In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3107 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3107 SMD/SMT VSSOP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel