Cut Tape ARM Microcontrollers - MCU

Results: 1.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3518 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 74 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3518 SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 94 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 860In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3519 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 3.542In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 4.000

MSPM0G3519 SMD/SMT QFN-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 3.796In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3519 SMD/SMT QFN-32 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 28 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 9.829In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0L1117 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 4.698In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0L1227 SMD/SMT VQFN-24 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 20 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 1.077In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1228 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 954In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1228 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 4.682In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0L1228 SMD/SMT VQFN-24 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 20 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 2.252In Stock
5.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0L1228 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 28 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0L2227 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 59 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 967In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L2227 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 2.000In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L2228 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 1.661In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L2228 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU Microcontroller with LIN and NFET driver for BLDC applications 1.399In Stock
Min.: 1
Mult.: 1
: 3.000

TLE994x/TLE995x SMD/SMT TSDSO-32 ARM Cortex M23 72 kB 32 bit 12 bit 40 MHz 8 I/O 6 kB 5.5 V 29 V - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) 937In Stock
Min.: 1
Mult.: 1
: 1.000
ML63Q2500 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32.768 kHz 34 I/O 16 kB 2.3 V 5.5 V - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) 988In Stock
Min.: 1
Mult.: 1
: 1.000
ML63Q2500 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32.768 kHz 49 I/O 16 kB 2.3 V 5.5 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 1.948In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F071CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 1.899In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F103RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 536In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L051T8 SMD/SMT WLCSP-36 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.65 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Ambiq ARM Microcontrollers - MCU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 245-pin BGA 3.868In Stock
Min.: 1
Mult.: 1
: 4.000

Apollo 510 SMD/SMT BGA-183 ARM Cortex M55 32 bit 12 bit 250 MHz 3.75 MB 1.71 V 3.63 V - 20 C + 70 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ 2.430In Stock
Min.: 1
Mult.: 1
: 3.500

STM32U5 Reel, Cut Tape, MouseReel