+ 85 C RF Microcontrollers - MCU

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
STMicroelectronics RF Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 42In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 32 bit 1 MB 100 MHz 12 bit 1.7 V 3.6 V + 85 C UFBGA-59 SMD/SMT Tray

Microchip Technology RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SINGLECHIP 354In Stock
Min.: 1
Mult.: 1

AVR 2.4 GHz 8 bit 128 kB 16 kB 16 MHz 1.8 V 3.6 V + 85 C VQFN-64 SMD/SMT Tray

Microchip Technology RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin 416In Stock
Min.: 1
Mult.: 1

AVR 2.4 GHz 8 bit 256 kB 32 kB 16 MHz 10 bit 1.8 V 3.6 V + 85 C QFN-48 SMD/SMT Tray

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 2.780In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 799In Stock
3.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 338In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 3.466In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZT 2.123In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAT 646In Stock
Min.: 1
Mult.: 1
: 2.500

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBT 1.427In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRSMT 3.040In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRSMR 523In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZT 2.985In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 328In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZ 1.535In Stock
2.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 2 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology RF Microcontrollers - MCU SAMR21 48pin 256K 58In Stock
Min.: 1
Mult.: 1

ARM Cortex M0+ 32 bit 256 kB 32 kB 48 MHz 12 bit 3.3 V 3.3 V + 85 C QFN-48 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384KB BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 239In Stock
Min.: 1
Mult.: 1

RXv2 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 260In Stock
Min.: 260
Mult.: 260

RXv2 32 bit 384 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C QFN-56 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K BGA85 -40/+85C 206In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512KB BGA85 -40/+85C 260In Stock
Min.: 1
Mult.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C BGA-85 SMD/SMT Tray