RF Microcontrollers - MCU

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Infineon Technologies RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 320 kB 60 kB 24 MHz 16 bit 1.2 V 1.2 V + 70 C BGA-64 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NXH3670UK/A1 606In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Cortex M0 2.4 GHz 32 bit 128 kB 96 kB 32 MHz 1.14 V 1.26 V + 85 C WLCSP-34 SMD/SMT Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 534In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Tray
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F64RHBT 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 dual-ba 891In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz, 5 GHz 32 bit 256 kB 80 MHz 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5135IRG A 595-CC430F5135IRGZ 496In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 300 MHz to 928 MHz 16 bit VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBR 247In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RSMT 1.925In Stock
Min.: 1
Mult.: 1
: 3.000

+ 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 720In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220RM2ARGKT 2.235In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 dual-ba 1.194In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz, 5 GHz 32 bit 1 MB 256 kB 80 MHz 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5133IRG A 595-CC430F5133IRGZ 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 300 MHz to 928 MHz 16 bit 8 kB + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash A 595-CC A 595-CC430F6137IRGCT 1.951In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 25 MHz 10 bit 1.8 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash and ISO/IEC 7816-3&4 UART 142In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Tray
Texas Instruments RF Microcontrollers - MCU Autom Qualified Simp leLink Bluetooth A A 595-C2640R2FTWRGZRQ1 1.451In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink multi-std Wireless MCU 2.4Ghz A 595-CC2650F128RGZT 1.817In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 48 MHz 32 bit 128 kB 30 kB 2.4 GHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Ultralow-Pwr MCU SOC A 595-CC430F5147IRG A 595-CC430F5147IRGZR 225In Stock
Min.: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 32 kB 2 kB 20 MHz 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F32RGZT 1.115In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink multi-std Wireless MCU 2.4Ghz A 595-CC2650F128RGZR 189In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.7 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M4 singl 2.527In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Cortex M4 2.4 GHz 32 bit 352 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 dual-ba 394In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Cortex M3 2.4 GHz, 5 GHz 32 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Ultra low Pwr MCU A 595-CC430F6147IRGCT A 595-CC430F6147IRGCT 1.894In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 300 MHz to 928 MHz 16 bit 32 kB + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies RF Microcontrollers - MCU PSoC4 560In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 2.4 GHz 32 bit 256 kB 32 kB 48 MHz 12 bit 1.71 V 5.5 V QFN-56 SMD/SMT Tray
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 32kB A 59 A 595-CC1310F32RSMR 949In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRHBR 245In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel