+ 70 C Reel Microprocessors - MPU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Ambiq Microprocessors - MPU Cortex-M55 250MHz, 2.5D GPU, 4MB MRAM, 3.75MB SRAM, -20 to +70 C, 182-pin CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
ARM Cortex M55 1 Core 32 bit 250 MHz WLCSP-144 64 kB 64 kB 1.71 V to 3.63 V Apollo 510 SMD/SMT - 20 C + 70 C Reel
NXP Semiconductors MCF54452VP266R
NXP Semiconductors Microprocessors - MPU REDSTRIPE 360 ColdFire Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

ColdFire V4 1 Core 32 bit 266 MHz TEPBGA-360 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT 0 C + 70 C Reel