0 C Microprocessors - MPU

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T4241NSN7QTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 24x 1.67GHz threads, 1.87GT/s DDR3L, 4x10GE, crypto disabled, 0-105C, Rev 2.0
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp35.112.042,48
Min.: 12
Mult.: 12
e6500 24 Core 64 bit 1.667 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T4241NSN7TTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 24x 1.8GHz threads, 1.87GT/s DDR3L, 4x10GE, crypto disabled, 0-105C, Rev 2.0
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp40.867.366,14
Min.: 12
Mult.: 12
e6500 24 Core 64 bit 1.8 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT 0 C + 105 C Tray
Digi NS9360B-0-C177
Digi Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Comm Temp Non-Stocked
Rp968.301,88
Min.: 1
Mult.: 1
ARM926EJ-S 32 bit 177 MHz BGA-272 8 kB 4 kB 1.5 V SMD/SMT 0 C + 70 C Tray

ZiLOG Microprocessors - MPU 20 MHZ STATIC Non-Stocked
Rp358.847,76
Rp354.261,26
Min.: 462
Mult.: 66
Z80 1 Core 8 bit 20 MHz QFP-80 3.3 V Z8L182 SMD/SMT 0 C + 70 C Tube

ZiLOG Microprocessors - MPU 33MHz STATIC Z180 Non-Stocked
Rp221.069,30
Min.: 660
Mult.: 66
Z80 1 Core 8 bit 33 MHz QFP-80 5 V Z8S180 SMD/SMT 0 C + 70 C Tube
ZiLOG Z8019520FSG
ZiLOG Microprocessors - MPU 20 MHZ ROMLESS SMART PERIPH Non-Stocked
Rp212.997,06
Rp202.356,38
Rp195.751,82
Rp189.514,18
Min.: 132
Mult.: 132
Z80 1 Core 8 bit 20 MHz PQFP-100 5 V Z8019520 SMD/SMT 0 C + 70 C Tray
ZiLOG Z8019533FSG
ZiLOG Microprocessors - MPU 33 MHZ ROMLESS SMART PERIPH Non-Stocked
Rp227.123,48
Rp215.932,42
Rp206.025,58
Rp201.072,16
Min.: 132
Mult.: 132
Z80 1 Core 8 bit 33 MHz PQFP-100 5 V Z8019533 SMD/SMT 0 C + 70 C Tray