Microprocessors - MPU

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 60In Stock
450On Order
Rp963.715,38
Rp791.079,52
Rp765.762,04
Rp717.512,06
Min.: 1
Mult.: 1
ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
This product may require additional documentation to export from the United States.
35In Stock
Rp4.302.687,38
Rp3.705.708,54
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
23In Stock
Rp4.330.756,76
Rp3.729.741,80
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
35In Stock
Rp4.818.393,44
Rp4.443.034,28
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A2M 4MB RAM BGA256 DRP NOSEC(BULK) 166In Stock
Rp460.301,14
Rp369.855,36
Rp347.106,32
Rp335.181,42
Min.: 1
Mult.: 1
ARM Cortex A9 1 Core 32 bit 528 MHz LFBGA-256 32 kB 32 kB 1.2 V RZ/A2M SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1H 400MHz 10MB BGA256 Q2A no enc MP 98In Stock
Rp668.711,70
Rp543.225,06
Rp511.853,40
Rp464.887,64
Rp454.063,50
Min.: 1
Mult.: 1
ARM Cortex A9 1 Core 32 bit 400 MHz LFBGA-256 32 kB 32 kB 3 V to 3.6 V RZ/A1H SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 Non-Stocked Lead-Time 26 Weeks
Rp788.511,08
Rp645.595,74
Rp617.709,82
Rp578.082,46
Min.: 672
Mult.: 672
ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 Non-Stocked Lead-Time 26 Weeks
Rp923.721,10
Rp758.423,64
Rp734.206,92
Rp706.137,54
Min.: 672
Mult.: 672
ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND TMP MRLA 21In Stock
Rp185.478,06
Rp168.232,82
Rp152.822,18
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V SAM9G SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND TMP MRLA 76In Stock
Rp214.097,82
Rp194.834,52
Rp176.305,06
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V SAM9X SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA GRN EXT MRLC 34In Stock
Rp224.921,96
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU BGA GREEN, IND TEMP MRLC,1GBit DDR2 15In Stock
952On Order
Rp283.262,24
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 500 MHz BGA-289 32 kB 32 kB 1.8 V SAMA5D2 SMD/SMT - 40 C + 85 C Tray
Digi NS9360B-0-C103
Digi Microprocessors - MPU NS9360 NET+ARM Proc 272 pin Comm Temp 160In Stock
Rp556.984,56
Min.: 1
Mult.: 1
ARM926EJ-S 32 bit 103 MHz BGA-272 8 kB 4 kB 1.5 V SMD/SMT 0 C + 70 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 79In Stock
Rp267.851,60
Rp203.457,14
Rp149.336,44
Rp139.062,68
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 200 MHz LQFP-128 8 kB 8 kB 1.8 V SMD/SMT - 20 C + 85 C Tray
Analog Devices / Maxim Integrated Microprocessors - MPU 128k Soft Microprocessor Chip
11In Stock
Rp868.683,10
Rp849.419,80
Rp831.073,80
Rp814.378,94
Min.: 1
Mult.: 1
8051 1 Core 8 bit 16 MHz MQFP-80 5 V DS5001FP SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors FS32V234CON2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, Security, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision 445In Stock
Rp2.061.906,94
Rp1.730.027,80
Rp1.647.103,88
Rp1.556.107,72
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security 44In Stock
Rp210.428,62
Rp165.847,84
Rp154.289,86
Rp141.814,58
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 650 MHz LFBGA-289 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 82In Stock
Rp198.320,26
Rp169.700,50
Rp129.155,84
Rp125.119,72
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz TFBGA-289 STM32MP1 SMD/SMT Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 5In Stock
Rp312.982,76
Rp251.707,12
Rp228.040,78
Rp220.335,46
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 300 MHz LFQP-216 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB 70In Stock
Rp286.747,98
Rp237.947,62
Rp204.924,82
Rp197.219,50
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 300 MHz LQFP-128 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics 1In Stock
960Expected 07/05/2027
Rp185.661,52
Rp147.134,92
Rp139.429,60
Rp125.119,72
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz TFBGA-320 STM32MP1 SMD/SMT Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display 5In Stock
420Expected 12/03/2027
Rp257.577,84
Rp202.172,92
Rp182.175,78
Rp171.168,18
Rp155.207,16
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz LFBGA-448 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display 6In Stock
504Expected 23/04/2027
Rp233.728,04
Rp183.093,08
Rp164.563,62
Rp154.840,24
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz LFBGA-354 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec 19In Stock
1.134Expected 11/06/2027
Rp259.962,82
Rp203.824,06
Rp177.589,28
Rp164.930,54
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz TFBGA-361 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display 15In Stock
Rp281.244,18
Rp222.353,52
Rp207.676,72
Rp191.532,24
Min.: 1
Mult.: 1
ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 650 MHz TFBGA-361 32 kB 32 kB 1.2 V STM32MP1 SMD/SMT - 40 C + 125 C Tray