321 Microprocessors - MPU

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C 14In Stock
Rp1.333.204
Rp1.109.383
Rp1.106.631
Rp1.033.063
Min.: 1
Mult.: 1
e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, SEC, 0 to 105C, Rev 3
This product may require additional documentation to export from the United States.
40In Stock
Rp1.565.464
Rp1.315.408
Rp1.137.085
Rp1.136.718
Min.: 1
Mult.: 1
e300c3 1 Core 32 bit 333 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
This product may require additional documentation to export from the United States.
80In Stock
Rp1.956.051
Rp1.650.039
Rp1.350.082
Rp1.314.858
Min.: 1
Mult.: 1
603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1
This product may require additional documentation to export from the United States.
6In Stock
Rp3.039.015
Rp2.576.512
Rp2.324.622
Min.: 1
Mult.: 1
e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
This product may require additional documentation to export from the United States.
25In Stock
Rp2.696.495
Rp2.285.912
Rp1.907.617
Rp1.883.767
Min.: 1
Mult.: 1
e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8347E SMD/SMT 0 C + 105 C Tray