+ 70 C Processors - Application Specialised

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Non-Stocked Lead-Time 39 Weeks
Reel
Rp409.483
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Reel
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Non-Stocked Lead-Time 39 Weeks
Rp389.302
Min.: 760
Mult.: 760
SMD/SMT MAPBGA-289 i.MX286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors MCIMX257DJM4AR2
NXP Semiconductors Processors - Application Specialised iMX25 1.2 Comm Non-Stocked Lead-Time 39 Weeks
Reel
Rp443.239
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 70 C Reel