2 kB RF System on a Chip - SoC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHR 206In Stock
Cut Tape
Rp168.967
Rp146.768
Rp139.063
Rp128.422
Reel
Rp111.544
Min.: 1
Mult.: 1
: 250
ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 16 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHT Non-Stocked Lead-Time 26 Weeks
Reel
Rp93.748
Min.: 2.500
Mult.: 2.500
: 2.500
ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 16 kB - 40 C + 85 C VQFN-36 Reel
Texas Instruments RF System on a Chip - SoC CC2511 16kB Chipset A 839-CC2511F16RSPR A 839-CC2511F16RSPR
Non-Stocked Lead-Time 39 Weeks
Rp123.102
Min.: 490
Mult.: 490
Wi-Fi 8051 2.4 GHz to 2.4835 GHz 12 Mbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 kB - 50 C + 150 C QFN-36 Tray