CAN Interface IC

Results: 926
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN Tranceiver 3.197In Stock
Cut Tape
Rp24.216,72
Rp20.180,60
Reel
Rp18.162,54
Min.: 1
Mult.: 1
: 3.300
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48 505In Stock
Rp173.369,70
Rp134.292,72
Rp124.569,34
Rp113.745,20
Min.: 1
Mult.: 1
MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tray
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN
1.389In Stock
Rp269.502,74
Rp212.813,60
Rp190.064,56
Rp149.336,44
Min.: 1
Mult.: 1
MAX13041 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 55 mA 12 kV AEC-Q100 Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
1.273In Stock
Cut Tape
Rp178.873,50
Rp139.246,14
Rp129.339,30
Rp118.515,16
Min.: 1
Mult.: 1
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 2.75KV Isolated CAN
907In Stock
Rp117.781,32
Rp115.212,88
Rp112.644,44
Rp110.442,92
Min.: 1
Mult.: 1
MAX14879 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
576In Stock
Rp175.571,22
Rp136.494,24
Rp124.385,88
Rp107.324,10
Min.: 1
Mult.: 1
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection
730In Stock
Rp88.611,18
Rp86.593,12
Rp84.758,52
Rp83.107,38
Min.: 1
Mult.: 1
MAX33012E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
432In Stock
Rp95.399,20
Rp93.381,14
Rp91.363,08
Rp89.528,48
Min.: 1
Mult.: 1
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection
1.476In Stock
Rp157.041,76
Rp122.184,36
Rp111.176,76
Rp103.287,98
Min.: 1
Mult.: 1
MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
2.736In Stock
Rp150.253,74
Rp116.313,64
Rp106.223,34
Rp91.363,08
Min.: 1
Mult.: 1
MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN
1.609In Stock
Cut Tape
Rp101.636,84
Rp99.435,32
Rp97.233,80
Rp95.215,74
Min.: 1
Mult.: 1
MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc
2.286In Stock
Rp71.182,48
Rp53.753,78
Rp49.167,28
Rp44.030,40
Min.: 1
Mult.: 1
MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
537In Stock
Rp129.339,30
Rp99.435,32
Rp90.445,78
Rp82.190,08
Min.: 1
Mult.: 1
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Texas Instruments TCAN1046AVDYYRQ1
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 2.235In Stock
Cut Tape
Rp41.645,42
Rp31.004,74
Rp28.252,84
Rp25.317,48
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 3.000
TCAN1046AV High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3.000In Stock
Cut Tape
Rp47.699,60
Rp35.407,78
Rp32.288,96
Rp28.986,68
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 3.000
TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 5.028In Stock
Cut Tape
Rp47.883,06
Rp35.591,24
Rp32.655,88
Rp29.170,14
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 3.000
TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 5.390In Stock
Cut Tape
Rp39.994,28
Rp29.537,06
Rp26.785,16
Rp24.033,26
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 3.000
TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510In Stock
Rp54.854,54
Rp40.911,58
Rp37.609,30
Rp33.206,26
Min.: 1
Mult.: 1
TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.457In Stock
Cut Tape
Rp128.605,46
Rp99.985,70
Rp91.363,08
Rp83.107,38
Reel
Rp73.934,38
Min.: 1
Mult.: 1
: 2.500
CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 924In Stock
Cut Tape
Rp47.699,60
Rp35.591,24
Rp32.472,42
Rp29.170,14
Reel
Rp24.767,10
Rp24.033,26
Min.: 1
Mult.: 1
: 250
TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1.736In Stock
Cut Tape
Rp128.605,46
Rp99.985,70
Rp91.363,08
Rp83.107,38
Reel
Rp73.750,92
Min.: 1
Mult.: 1
: 2.500
CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2.409In Stock
Cut Tape
Rp148.419,14
Rp114.845,96
Rp106.406,80
Rp97.233,80
Reel
Rp85.125,44
Min.: 1
Mult.: 1
: 2.500
SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580In Stock
Cut Tape
Rp53.386,86
Rp39.994,28
Rp36.508,54
Rp32.839,34
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 250
TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1.842In Stock
Cut Tape
Rp49.901,12
Rp38.159,68
Rp34.857,40
Rp31.922,04
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 3.000
CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 2.548In Stock
Cut Tape
Rp13.759,50
Rp9.760,07
Rp8.769,39
Rp7.686,97
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 3.000
NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel