CAN Interface IC

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9.675Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei
5.998Expected 21/01/2027
Min.: 1
Mult.: 1
: 3.000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee
6.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit
3.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C
2.987Expected 09/12/2026
Min.: 1
Mult.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down
4.961Expected 02/10/2026
Min.: 1
Mult.: 1

TCAN3414 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
2.138On Order
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
392On Order
Min.: 1
Mult.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CANTRX w. Silent Mode + improved Wake Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4.000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 1 LDO 5V, 1 LDO 3.3V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, 2 LIN Trx, 1 LDO5V, 1 LDO3.3V, Sensor supply,WD, Grade 1 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel

Microchip Technology CAN Interface IC Stand-alone CAN Non-Stocked Lead-Time 8 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

MCP2510 CAN Controller SMD/SMT SOIC-18 5 Mb/s 3 V 5.5 V - 40 C + 125 C Reel
Microchip Technology CAN Interface IC Stand-alone CAN Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MCP2510 CAN Controller SMD/SMT TSSOP-20 5 Mb/s 3 V 5.5 V - 40 C + 85 C Reel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 Non-Stocked Lead-Time 4 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

External CAN FD Controller with SPI Interface SMD/SMT VQFN-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA Reel

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT DFN-8 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 Reel, Cut Tape

Microchip Technology CAN Interface IC Dual CAN FD Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2.600
Mult.: 2.600
: 2.600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA Reel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver Lead-Time 10 Weeks
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

CAN Controller SMD/SMT DFN-8 8 Mb/s 4.5 V 5.5 V 70 mA Reel