0 C Tube CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR 130In Stock
Rp161.444,80
Rp125.119,72
Rp106.223,34
Rp94.298,44
Min.: 1
Mult.: 1
SN75LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V 0 C + 70 C 80 mA Without ESD Protection Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
Rp111.360,22
Rp85.125,44
Rp76.502,82
Rp71.182,48
Min.: 1
Mult.: 1
Max.: 127
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
1.236In Stock
Rp110.626,38
Rp84.391,60
Rp77.970,50
Rp70.448,64
Min.: 1
Mult.: 1
Max.: 988
LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube