SOIC-8 CAN Interface IC

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 6.327In Stock
Min.: 1
Mult.: 1
: 1.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 20.642In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 15.157In Stock
2.500Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 110
: 2.500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr 9.306In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 9.414In Stock
47.500On Order
Min.: 1
Mult.: 1
: 2.500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver 795In Stock
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN Interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF 18.471In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 48.028In Stock
77.500Expected 14/01/2027
Min.: 1
Mult.: 1
: 2.500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 22.758In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Legacy CAN transceiver 10.569In Stock
Min.: 1
Mult.: 1
: 2.500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Legacy CAN transceiver for 24V systems 111.968In Stock
Min.: 1
Mult.: 1
: 2.500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode 31.732In Stock
Min.: 1
Mult.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 17.058In Stock
Min.: 1
Mult.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 21.935In Stock
Min.: 1
Mult.: 1
: 2.500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode 16.282In Stock
Min.: 1
Mult.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC Single Wire CAN Transceiver 21.493In Stock
Min.: 1
Mult.: 1
Max.: 540
: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 23.102In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1040T High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 50 mA 6 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2.919In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.780In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.972In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 52.038In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 1.957In Stock
10.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 15.225In Stock
Min.: 1
Mult.: 1

SMPINT High Speed SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC High-Speed CAN Tranceiver 10.877In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2.172In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube