Reel CAN Interface IC

Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C 8 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
TCAN2451-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 4.5 V 28 V - 40 C + 125 C 50 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
TCAN2855-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C and LIN System Ba Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
CAN Transceiver SMD/SMT QFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 150 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C and LIN System Ba Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
CAN Transceiver SMD/SMT QFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 150 C With ESD Protection Reel
Texas Instruments CAN Interface IC CAN XL transceiver with standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
CAN XL Transceiver SMD/SMT SOIC-8 20 MB/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 50 C 4 kV Reel
Texas Instruments CAN Interface IC CAN XL transceiver with standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
CAN XL Transceiver SMD/SMT SOIC-8 20 MB/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 50 C 4 kV Reel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel
Texas Instruments CAN Interface IC Mil Enhance 3.3V CAN Xcvrs A 595-SN65HVD A 595-SN65HVD230MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SN65HVD230M CAN Controller SMD/SMT SOIC-8 1 Mb/s 3 V 3.6 V - 55 C + 125 C Reel
Texas Instruments CAN Interface IC Mil Enhance EMC Opt CAN Xcvr A 595-SN65H A 595-SN65HVD1050MDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SN65HVD1050 CAN Controller SMD/SMT SOIC-8 - 55 C + 125 C Reel
Texas Instruments CAN Interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF A 595-S A 595-SN65HVD233MDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SN65HVD233 SMD/SMT SOIC-8 3 V 3.6 V - 55 C + 125 C Reel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

XR31235 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS Non-Stocked Lead-Time 39 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS Non-Stocked Lead-Time 39 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode Non-Stocked Lead-Time 53 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
TJA1441A High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode Non-Stocked Lead-Time 53 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
TJA1441B High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA1462 CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel