Texas Instruments Digital Isolators

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331FCDW 1.986In Stock
Cut Tape
Rp196.669,12
Rp153.739,48
Rp142.915,34
Rp131.173,90
Reel
Rp115.946,72
Min.: 1
Mult.: 1
: 2.000
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 1.870In Stock
Cut Tape
Rp68.430,58
Rp51.001,88
Rp46.782,30
Rp41.828,88
Reel
Rp31.188,20
Min.: 1
Mult.: 1
: 2.000
ISO6760L Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Tr Channel 2/1 25 Mbps Dig Iso 1.974In Stock
Cut Tape
Rp196.852,58
Rp153.556,02
Rp142.915,34
Rp130.990,44
Reel
Rp119.065,54
Min.: 1
Mult.: 1
: 2.000
ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330CQDWRQ1 801In Stock
Rp243.634,88
Rp190.798,40
Rp177.589,28
Rp162.912,48
Rp146.768,00
Min.: 1
Mult.: 1
ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 792In Stock
Cut Tape
Rp190.431,48
Rp148.602,60
Rp138.145,38
Rp126.770,86
Reel
Rp109.892,54
Min.: 1
Mult.: 1
: 2.000
ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331CDW 914In Stock
Cut Tape
Rp196.852,58
Rp153.739,48
Rp142.915,34
Rp131.173,90
Reel
Rp113.561,74
Min.: 1
Mult.: 1
: 2.000
ISO7331C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDWR 182In Stock
Rp148.786,06
Rp114.662,50
Rp106.223,34
Rp87.326,96
Rp87.143,50
Min.: 1
Mult.: 1
ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2.133In Stock
Cut Tape
Rp136.861,16
Rp105.672,96
Rp97.784,18
Rp89.161,56
Reel
Rp76.319,36
Min.: 1
Mult.: 1
: 2.500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDRQ1 197In Stock
Rp187.863,04
Rp146.584,54
Rp127.137,78
Rp122.367,82
Min.: 1
Mult.: 1
ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1.062In Stock
Cut Tape
Rp215.382,04
Rp168.783,20
Rp157.225,22
Rp144.383,02
Reel
Rp125.853,56
Min.: 1
Mult.: 1
: 2.000
ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW 833In Stock
Cut Tape
Rp28.436,30
Rp23.115,96
Rp22.015,20
Rp20.547,52
Reel
Rp19.446,76
Rp19.079,84
Min.: 1
Mult.: 1
: 2.000
ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820DW 490In Stock
Cut Tape
Rp116.130,18
Rp88.978,10
Rp82.190,08
Rp74.851,68
Reel
Rp68.797,50
Min.: 1
Mult.: 1
: 2.000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 726In Stock
Cut Tape
Rp133.375,42
Rp102.921,06
Rp95.215,74
Rp86.776,58
Reel
Rp75.768,98
Min.: 1
Mult.: 1
: 1.000
ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW 2.100In Stock
Cut Tape
Rp131.907,74
Rp111.910,60
Rp106.590,26
Rp100.903,00
Reel
Rp94.298,44
Min.: 1
Mult.: 1
: 2.000
ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDWWR 174In Stock
Rp211.162,46
Rp165.480,92
Rp148.052,22
Rp141.998,04
Min.: 1
Mult.: 1
ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1 120In Stock
Rp271.153,88
Rp212.446,68
Rp197.769,88
Rp181.075,02
Min.: 1
Mult.: 1
ISO7342 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low power with high bandwidth four-chan 1.253In Stock
Cut Tape
Rp82.923,92
Rp62.743,32
Rp57.606,44
Rp52.102,64
Reel
Rp43.846,94
Min.: 1
Mult.: 1
: 2.000
ISO6041 SMD/SMT WSOIC-16 4 Channel Bidirectional, Unidirectional 200 Mb/s 1.5 kV rms Reinforced 5.5 V 1.71 V 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune dual-channel 2 forward/0 reverse digital isolator 2.010In Stock
Cut Tape
Rp28.986,68
Rp21.097,90
Rp19.263,30
Rp16.970,05
Rp15.942,67
Reel
Rp13.631,08
Min.: 1
Mult.: 1
: 3.000
ISO6420 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 2 forward/0 reverse digital isolator 2.086In Stock
Cut Tape
Rp33.940,10
Rp24.950,56
Rp22.749,04
Rp20.364,06
Reel
Rp16.639,82
Min.: 1
Mult.: 1
: 3.000
ISO6420-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 2 forward/0 reverse digital isolator 2.100In Stock
Cut Tape
Rp33.573,18
Rp24.583,64
Rp22.382,12
Rp19.997,14
Reel
Rp17.318,62
Min.: 1
Mult.: 1
: 3.000
ISO6420-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune dual-c hannel 1 forward/1 r 1.869In Stock
Cut Tape
Rp28.619,76
Rp21.097,90
Rp19.079,84
Rp16.915,01
Reel
Rp14.144,77
Min.: 1
Mult.: 1
: 3.000
ISO6421 SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune, dual-channel 1 forward/1 reverse digital isolator 2.100In Stock
Cut Tape
Rp28.986,68
Rp21.097,90
Rp19.263,30
Rp16.970,05
Reel
Rp14.640,11
Min.: 1
Mult.: 1
: 3.000
ISO6421 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator 2.040In Stock
Cut Tape
Rp33.573,18
Rp24.583,64
Rp22.382,12
Rp19.997,14
Reel
Rp17.318,62
Min.: 1
Mult.: 1
: 3.000
ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator 1.400In Stock
Cut Tape
Rp44.947,70
Rp33.389,72
Rp30.454,36
Rp27.335,54
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 2.000
ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator 1.393In Stock
Cut Tape
Rp45.498,08
Rp33.756,64
Rp30.821,28
Rp27.519,00
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 2.000
ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel