SOIC-8 Digital Isolators

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS
7.548In Stock
Cut Tape
Rp71.916
Rp59.625
Rp55.955
Rp51.736
Reel
Rp46.782
Min.: 1
Mult.: 1
: 1.000
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr
6.764In Stock
Rp148.236
Rp124.753
Rp117.781
Rp110.076
Min.: 1
Mult.: 1
ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
9.795In Stock
Cut Tape
Rp83.474
Rp69.348
Rp65.128
Rp60.542
Reel
Rp55.038
Min.: 1
Mult.: 1
: 2.500
MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola
3.442In Stock
Rp112.828
Rp94.482
Rp88.978
Rp82.924
Min.: 1
Mult.: 1
MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 3.394In Stock
Cut Tape
Rp38.343
Rp28.253
Rp25.684
Rp22.933
Reel
Rp16.970
Min.: 1
Mult.: 1
: 2.500
Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321FCD 2.410In Stock
Cut Tape
Rp143.282
Rp110.810
Rp102.738
Rp93.748
Reel
Rp79.438
Min.: 1
Mult.: 1
: 2.500
ISO7321FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 1.735In Stock
Cut Tape
Rp37.976
Rp28.069
Rp25.684
Rp22.933
Reel
Rp19.263
Min.: 1
Mult.: 1
: 2.500
Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 3.75 kV High CMTI digital isolator 2.151In Stock
Cut Tape
Rp41.645
Rp31.005
Rp28.253
Rp25.317
Reel
Rp21.281
Min.: 1
Mult.: 1
: 2.500
Si873x SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Low-power dual-chan nel 1/1 25-Mbps di A A 595-ISO7321CDR 993In Stock
Rp168.783
Rp131.357
Rp113.562
Rp109.159
Min.: 1
Mult.: 1
ISO7321C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420EDR 725In Stock
Rp181.625
Rp141.448
Rp122.551
Rp117.965
Min.: 1
Mult.: 1
ISO7420E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps di A A 595-ISO7320CDR 290In Stock
Rp170.801
Rp132.275
Rp122.735
Rp111.911
Min.: 1
Mult.: 1
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420ED 4.576In Stock
Cut Tape
Rp156.308
Rp121.084
Rp112.278
Rp102.554
Reel
Rp86.777
Min.: 1
Mult.: 1
: 2.500
ISO7420E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator
2.537In Stock
Cut Tape
Rp506.350
Rp409.116
Rp383.798
Rp362.700
Reel
Rp327.109
Min.: 1
Mult.: 1
: 2.500
ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321CQDRQ1 243In Stock
Rp188.047
Rp146.768
Rp127.138
Rp120.350
Min.: 1
Mult.: 1
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421EDR 295In Stock
Rp181.625
Rp141.448
Rp122.551
Rp117.965
Min.: 1
Mult.: 1
ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.3 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D 4.327In Stock
Cut Tape
Rp90.629
Rp68.981
Rp63.661
Rp57.606
Reel
Rp51.919
Min.: 1
Mult.: 1
: 2.500
ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1 742In Stock
Rp162.729
Rp126.220
Rp108.975
Rp104.756
Min.: 1
Mult.: 1
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 4.950In Stock
Cut Tape
Rp39.811
Rp29.537
Rp26.969
Rp24.033
Reel
Rp20.364
Min.: 1
Mult.: 1
: 2.500
Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD 3.726In Stock
Cut Tape
Rp115.763
Rp88.795
Rp82.007
Rp74.668
Reel
Rp63.844
Min.: 1
Mult.: 1
: 2.500
ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 494In Stock
Rp2.284.077
Rp1.910.369
Rp1.760.666
Rp1.714.250
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1.653In Stock
Rp71.916
Rp59.625
Rp55.955
Rp51.736
Min.: 1
Mult.: 1
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1.086In Stock
Rp66.229
Rp54.855
Rp51.369
Rp47.516
Min.: 1
Mult.: 1
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator
1.980In Stock
Cut Tape
Rp49.351
Rp40.545
Rp37.976
Rp35.041
Reel
Rp31.555
Min.: 1
Mult.: 1
: 1.000
ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
3.561In Stock
Cut Tape
Rp79.438
Rp66.046
Rp62.009
Rp57.423
Reel
Rp52.470
Min.: 1
Mult.: 1
: 1.000
ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, Low-power 2-channel Di
5.359In Stock
Rp71.549
Rp59.258
Rp55.588
Rp51.552
Min.: 1
Mult.: 1
MAX22290/MAX22291 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 3000 Vrms 5.5 V 1.71 V 2.65 mA 12.3 ns - 40 C + 125 C Tube