MouseReel Digital Isolators

Results: 1.033
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 4.501In Stock
Min.: 1
Mult.: 1
: 2.500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 13.142In Stock
12.500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 14.524In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 17.077In Stock
Min.: 1
Mult.: 1
: 2.500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 16.630In Stock
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 10.467In Stock
Min.: 1
Mult.: 1
: 1.250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA, 7.5 mA 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator 5.434In Stock
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 14.849In Stock
Min.: 1
Mult.: 1
: 1.000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 2. 6.689In Stock
Min.: 1
Mult.: 1
Max.: 6.692
: 2.500

MAX14933 SMD/SMT SOIC-Narrow-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Wire 3.304In Stock
Min.: 1
Mult.: 1
: 2.500

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 548In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 22.021In Stock
Min.: 1
Mult.: 1
: 2.500

SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211D 2.006In Stock
Min.: 1
Mult.: 1
: 2.500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 7.534In Stock
Min.: 1
Mult.: 1
: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2.367In Stock
Min.: 1
Mult.: 1
: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1.317In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 1.724In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1641 SMD/SMT SOIC-16 1 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 4.7 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 4.387In Stock
Min.: 1
Mult.: 1
: 2.000

ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 4/0 digit 6.991In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 3.674In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.140In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 2.235In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 4.751In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 2.327In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel