Reel Digital Isolators

Results: 1.575
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 785In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 700In Stock
Min.: 1
Mult.: 1
: 850

ISOW7740 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 14.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 1.055In Stock
2.550On Order
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 726In Stock
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 1.444In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 5.4 mA, 16.7 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 452In Stock
Min.: 1
Mult.: 1
: 850

ISOW7743 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 4.4 mA, 11.4 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 355In Stock
Min.: 1
Mult.: 1
: 850

ISOW7744 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 3.6 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 541In Stock
Min.: 1
Mult.: 1
: 850

ACML SMD/SMT SOIC-16 4 Channel 5600 Vrms Magnetic Coupling 5.5 V 3 V 40 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 995In Stock
1.500Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.500

HCPL SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV digital isolator 3.132In Stock
Min.: 1
Mult.: 1
: 1.250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 2.135In Stock
3.750Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.250
Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 2.327In Stock
Min.: 1
Mult.: 1
: 1.250

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 4.375In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 2.347In Stock
5.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.500

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-ch bi-directional isolator 1.282In Stock
Min.: 1
Mult.: 1
: 1.250

SI8600AD SMD/SMT SOIC-16 2 Channel Bidirectional 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 1.669In Stock
2.500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

SI8605AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 1.416In Stock
2.500Expected 04/12/2026
Min.: 1
Mult.: 1
: 1.250

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 4.980In Stock
Min.: 1
Mult.: 1
: 2.500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 7.236In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 1.450In Stock
Min.: 1
Mult.: 1
: 1.250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 3.902In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 7.714In Stock
5.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 8.720In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 4.372In Stock
Min.: 1
Mult.: 1
: 1.250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 944In Stock
Min.: 1
Mult.: 1
: 1.250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel